




Z9-P | |
|---|---|
DigiKey Part Number | 2108-Z9-P-ND |
Manufacturer | |
Manufacturer Product Number | Z9-P |
Description | ZUMLINK Z9-P, 900 MHZ, BOARD LEV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | GFSK, 8-ary FSK Gateway Ethernet, Serial |
Datasheet | Datasheet |
Category | Applications Transceiver, Gateway |
Manufacturer FreeWave Technologies | Interface Ethernet, Serial |
Series | Sensitivity -108dBm |
Packaging Box | Power - Output 1W |
Part Status Active | Data Rate (Max) 4Mbps |
Function Gateway | Features IoT Gateway |
Modulation or Protocol GFSK, 8-ary FSK | Voltage - Supply 6V ~ 30V |
Frequency 902MHz ~ 928MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8,836.46000 | ¥8,836.46 |









