Parametric Equivalent

FT1MNTUM-38.4-T1 | |
|---|---|
DigiKey Part Number | 631-FT1MNTUM-38.4-T1CT-ND - Cut Tape (CT) 631-FT1MNTUM-38.4-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT1MNTUM-38.4-T1 |
Description | XTAL OSC TCXO 38.4000MHZ SNWV |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.68V ~ 3.63V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATX-13-F-38.400MHZ-F05-T | Abracon LLC | 1,889 | 535-ATX-13-F-38.400MHZ-F05-TCT-ND | ¥23.40000 | Parametric Equivalent |



