
FC7BSCCMM6.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC7BSCCMM6.0-T1TR-ND - Tape & Reel (TR) 631-FC7BSCCMM6.0-T1CT-ND - Cut Tape (CT) 631-FC7BSCCMM6.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC7BSCCMM6.0-T1 |
Description | CRYSTAL 6.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FC7BSCCMM6.0-T1 Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 6 MHz | Supplier Device Package 4-SMD (7.5x5.2) |
Frequency Stability ±30ppm | Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.16000 | ¥11.16 |
| 10 | ¥9.70100 | ¥97.01 |
| 25 | ¥9.17640 | ¥229.41 |
| 50 | ¥8.79760 | ¥439.88 |
| 100 | ¥8.43290 | ¥843.29 |
| 250 | ¥7.97524 | ¥1,993.81 |
| 500 | ¥7.64544 | ¥3,822.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.32937 | ¥7,329.37 |
| 2,000 | ¥7.02660 | ¥14,053.20 |
| 3,000 | ¥6.85541 | ¥20,566.23 |
| 5,000 | ¥6.64582 | ¥33,229.10 |
| 7,000 | ¥6.51137 | ¥45,579.59 |
| 10,000 | ¥6.37188 | ¥63,718.80 |




