
FC4SDCBMM20.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC4SDCBMM20.0-T1TR-ND - Tape & Reel (TR) 631-FC4SDCBMM20.0-T1CT-ND - Cut Tape (CT) 631-FC4SDCBMM20.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4SDCBMM20.0-T1 |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Size / Dimension 0.461" L x 0.197" W (11.70mm x 5.00mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.177" (4.50mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-200-18-5PXEN-TR | ECS Inc. | 17,924 | XC1700CT-ND | ¥3.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.72000 | ¥17.20 |
| 25 | ¥1.62760 | ¥40.69 |
| 50 | ¥1.56140 | ¥78.07 |
| 100 | ¥1.49690 | ¥149.69 |
| 250 | ¥1.41548 | ¥353.87 |
| 500 | ¥1.35678 | ¥678.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.30071 | ¥1,300.71 |
| 2,000 | ¥1.24687 | ¥2,493.74 |
| 3,000 | ¥1.21641 | ¥3,649.23 |
| 5,000 | ¥1.17912 | ¥5,895.60 |
| 7,000 | ¥1.15519 | ¥8,086.33 |
| 10,000 | ¥1.13035 | ¥11,303.50 |

