
FC3BQBBMM25.0-T3 | |
|---|---|
DigiKey Part Number | 631-FC3BQBBMM25.0-T3TR-ND - Tape & Reel (TR) 631-FC3BQBBMM25.0-T3CT-ND - Cut Tape (CT) 631-FC3BQBBMM25.0-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC3BQBBMM25.0-T3 |
Description | CRYSTAL 25MHZ 20PF SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥3.25800 | ¥32.58 |
| 25 | ¥3.08320 | ¥77.08 |
| 50 | ¥2.95400 | ¥147.70 |
| 100 | ¥2.83250 | ¥283.25 |
| 250 | ¥2.67848 | ¥669.62 |
| 500 | ¥2.56750 | ¥1,283.75 |
| 1,000 | ¥2.46132 | ¥2,461.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.30187 | ¥6,905.61 |
| 6,000 | ¥2.20670 | ¥13,240.20 |
| 9,000 | ¥2.15287 | ¥19,375.83 |
| 15,000 | ¥2.08697 | ¥31,304.55 |
| 21,000 | ¥2.04467 | ¥42,938.07 |
| 30,000 | ¥2.00080 | ¥60,024.00 |


