
FC1BAEBEI16.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC1BAEBEI16.0-T1TR-ND - Tape & Reel (TR) 631-FC1BAEBEI16.0-T1CT-ND - Cut Tape (CT) 631-FC1BAEBEI16.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC1BAEBEI16.0-T1 |
Description | CRYSTAL 16.000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 10pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 10pF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥4.40000 | ¥44.00 |
| 25 | ¥4.16160 | ¥104.04 |
| 50 | ¥3.98940 | ¥199.47 |
| 100 | ¥3.82490 | ¥382.49 |
| 250 | ¥3.61728 | ¥904.32 |
| 500 | ¥3.46744 | ¥1,733.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.32404 | ¥3,324.04 |
| 2,000 | ¥3.18656 | ¥6,373.12 |
| 3,000 | ¥3.10883 | ¥9,326.49 |
| 5,000 | ¥3.01360 | ¥15,068.00 |
| 7,000 | ¥2.95252 | ¥20,667.64 |
| 10,000 | ¥2.88914 | ¥28,891.40 |


