Handheld -4°F ~ 482°F (-20°C ~ 250°C) Thermocouple (Multiple) Thermometer LCD C°/F° Auto Off, Data Logging, Hold, Min/Max, Record
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handheld -4°F ~ 482°F (-20°C ~ 250°C) Thermocouple (Multiple) Thermometer LCD C°/F° Auto Off, Data Logging, Hold, Min/Max, Record
MFG_SDL200

SDL200

DigiKey Part Number
SDL200-ND
Manufacturer
Manufacturer Product Number
SDL200
Description
THERMO HANDHELD -4F-482F 4CHAN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Handheld -4°F ~ 482°F (-20°C ~ 250°C) Thermocouple (Multiple) Thermometer LCD C°/F° Auto Off, Data Logging, Hold, Min/Max, Record
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD
Manufacturer
FLIR Extech
Input Type
Thermocouple (Multiple)
Packaging
Box
Features
Auto Off, Data Logging, Hold, Min/Max, Record
Part Status
Active
Probe Type
RTD
Type
Handheld
Battery Cell Size
AA
Temperature Display
C°/F°
Includes
Battery, Case, Probe, SD Card
Temperature Range
-4°F ~ 482°F (-20°C ~ 250°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,878.63000¥3,878.63
Manufacturers Standard Package