
DCP36 | |
|---|---|
DigiKey Part Number | 1669-DCP36-ND |
Manufacturer | |
Manufacturer Product Number | DCP36 |
Description | 80W SWITCH MODE DC POWER SUPPLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.5V ~ 36V Output Bench (AC to DC) Power Supply LED 0 ~ 5A Output 80W Features Constant Current and Constant Voltage Indicators, Dual Display(s) |
Datasheet | Datasheet |
Category | Number of Characters 4 (2) |
Manufacturer FLIR Extech | Size / Dimension 13.000" L x 2.000" W x 5.000" H (330.20mm x 50.80mm x 127.00mm) |
Packaging Box | Features Constant Current and Constant Voltage Indicators, Dual Display(s) |
Part Status Active | Power (Watts) 80W |
Type Bench (AC to DC) | Accuracy - Voltmeter; Ammeter 0.5% + 5 digits |
Voltage - Supply 100 ~ 240VAC | Voltage Regulation - Line 4mV |
Number of Outputs 1 | Voltage Regulation - Load 300mV |
Voltage - Output 0.5V ~ 36V | Current Regulation - Line 10mA |
Current - Output 0 ~ 5A | Current Regulation - Load 10mA |
Display Type LED | Ripple 3mV p-p |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,465.13000 | ¥3,465.13 |

