Isolated Module DC DC Converter 1 Output 24V 2.1A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKU5516ZSPI

DigiKey Part Number
2166-PKU5516ZSPI-ND
Manufacturer
Manufacturer Product Number
PKU5516ZSPI
Description
DC DC CONVERTER 24V 50W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 2.1A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PKU5516ZSPI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Adjustable Output, Remote On/Off, Remote Sense
Series
Operating Temperature
-40°C ~ 100°C (With Derating)
Packaging
Tray
Efficiency
91%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Sixteenth Brick
Number of Outputs
1
Size / Dimension
1.39" L x 0.98" W x 0.41" H (35.3mm x 25.0mm x 10.4mm)
Voltage - Input (Min)
18V
Supplier Device Package
Sixteenth Brick
Voltage - Input (Max)
75V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
CB, CSA, IEC, TUV, UL
Current - Output (Max)
2.1A
Standard Number
62368-1
Power (Watts)
50 W
Base Product Number
Voltage - Isolation
2.25 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 333
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥450.22000¥450.22
5¥433.46400¥2,167.32
10¥426.42600¥4,264.26
25¥417.29080¥10,432.27
50¥410.49460¥20,524.73
160¥399.32350¥63,891.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.