
PKU3513SPI | |
|---|---|
DigiKey Part Number | 2166-PKU3513SPI-ND |
Manufacturer | |
Manufacturer Product Number | PKU3513SPI |
Description | DC DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PKU3513SPI Models |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 100°C (With Derating) |
Packaging Tray | Efficiency 88% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Sixteenth Brick |
Number of Outputs 1 | Size / Dimension 1.39" L x 0.98" W x 0.41" H (35.3mm x 25.0mm x 10.4mm) |
Voltage - Input (Min) 9V | Supplier Device Package Sixteenth Brick |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CSA, IEC, TUV, UL |
Current - Output (Max) 4.2A | Standard Number 62368-1 |
Power (Watts) 50 W | Base Product Number |
Voltage - Isolation 2.25 kV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥450.22000 | ¥450.22 |
| 5 | ¥433.46400 | ¥2,167.32 |
| 10 | ¥426.42600 | ¥4,264.26 |
| 25 | ¥417.29080 | ¥10,432.27 |
| 50 | ¥410.49460 | ¥20,524.73 |
| 160 | ¥399.32350 | ¥63,891.76 |


