
PKM4516ADPIHSLA | |
|---|---|
DigiKey Part Number | 2166-PKM4516ADPIHSLA-ND |
Manufacturer | |
Manufacturer Product Number | PKM4516ADPIHSLA |
Description | DC DC CONVERTER 28V 504W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 18A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PKM4516ADPIHSLA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 18A | |
Power (Watts) | 504 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, HeatSink, PMBus™, Remote On/Off | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 95.5% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active High | |
Approval Agency | cURus, IEC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥690.02000 | ¥690.02 |
| 5 | ¥664.29800 | ¥3,321.49 |
| 10 | ¥653.50700 | ¥6,535.07 |
| 25 | ¥639.48320 | ¥15,987.08 |
| 60 | ¥626.34817 | ¥37,580.89 |
| 120 | ¥616.13100 | ¥73,935.72 |


