
PKE5316JPI | |
|---|---|
DigiKey Part Number | 2166-PKE5316JPI-ND |
Manufacturer | |
Manufacturer Product Number | PKE5316JPI |
Description | DC DC CONVERTER 48V 30W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 625mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PKE5316JPI Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tray | Operating Temperature -40°C ~ 115°C (With Derating) |
Part Status Active | Efficiency 91% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CSA, IEC, TUV, UL |
Current - Output (Max) 625mA | Standard Number 62368-1 |
Power (Watts) 30 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥426.22000 | ¥426.22 |
| 5 | ¥410.39400 | ¥2,051.97 |
| 10 | ¥403.72900 | ¥4,037.29 |
| 25 | ¥395.07880 | ¥9,876.97 |
| 50 | ¥388.64500 | ¥19,432.25 |
| 100 | ¥382.31040 | ¥38,231.04 |


