Isolated Module DC DC Converter 1 Output 54V 463mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKE5316HPI

DigiKey Part Number
2166-PKE5316HPI-ND
Manufacturer
Manufacturer Product Number
PKE5316HPI
Description
DC DC CONVERTER 54V 25W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 54V 463mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PKE5316HPI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off
Packaging
Tray
Operating Temperature
-40°C ~ 115°C (With Derating)
Part Status
Active
Efficiency
90%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
18V
Size / Dimension
1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm)
Voltage - Input (Max)
75V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
CB, CSA, IEC, TUV, UL
Current - Output (Max)
463mA
Standard Number
62368-1
Power (Watts)
25 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 204
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥426.22000¥426.22
5¥410.39400¥2,051.97
10¥403.72900¥4,037.29
25¥395.07880¥9,876.97
50¥388.64500¥19,432.25
100¥382.31040¥38,231.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.