Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKE3313PI

DigiKey Part Number
2166-PKE3313PI-ND
Manufacturer
Manufacturer Product Number
PKE3313PI
Description
DC DC CONVERTER 12V 30W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PKE3313PI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off
Packaging
Tray
Operating Temperature
-40°C ~ 110°C (With Derating)
Part Status
Active
Efficiency
92%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Sixteenth Brick
Voltage - Input (Min)
9V
Size / Dimension
1.00" L x 1.00" W x 0.45" H (25.4mm x 25.4mm x 11.4mm)
Voltage - Input (Max)
36V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
CB, CSA, IEC, TUV, UL
Current - Output (Max)
2.5A
Standard Number
62368-1
Power (Watts)
30 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥426.24000¥426.24
5¥410.40600¥2,052.03
10¥403.74100¥4,037.41
25¥395.09080¥9,877.27
50¥388.65680¥19,432.84
100¥382.32190¥38,232.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.