BMR4920304/861 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Flex Power Modules
In Stock: 0
Unit Price: ¥724.20000
Datasheet
Isolated Module, Digital DC DC Converter 1 Output 12V 50A 40V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module, Digital DC DC Converter 1 Output 12V 50A 40V - 60V Input
BMR492 – digital isolated eighth brick DC/DC converter (1100W)

BMR4920304/861

DigiKey Part Number
2166-BMR4920304/861-ND
Manufacturer
Manufacturer Product Number
BMR4920304/861
Description
40-60VIN; 8-13.2VOUT; 600W; ISOL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module, Digital DC DC Converter 1 Output 12V 50A 40V - 60V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Baseplate, Heat Sink, I2C Interface, PMBus™, Remote On/Off, Standby Output
Packaging
Tray
Operating Temperature
-40°C ~ 125°C (With Derating)
Part Status
Active
Efficiency
96.80%
Type
Isolated Module, Digital
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Eighth Brick
Voltage - Input (Min)
40V
Size / Dimension
2.30" L x 0.89" W x 0.50" H (58.4mm x 22.7mm x 12.7mm)
Voltage - Input (Max)
60V
Supplier Device Package
Eighth Brick
Voltage - Output 1
Control Features
Enable, Active Floating
Current - Output (Max)
50A
Approval Agency
cURus, UL
Power (Watts)
600 W
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BMR4920302/861HFlex Power Modules02166-BMR4920302/861H-ND¥724.20000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥791.93000¥791.93
5¥762.39400¥3,811.97
10¥750.00600¥7,500.06
25¥733.91240¥18,347.81
50¥721.95080¥36,097.54
100¥710.17350¥71,017.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.