
BMR4696001/001 | |
|---|---|
DigiKey Part Number | 2166-BMR4696001/001TR-ND - Tape & Reel (TR) 2166-BMR4696001/001CT-ND - Cut Tape (CT) 2166-BMR4696001/001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMR4696001/001 |
Description | DC DC CONVERTER 0.6-5V 250W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5V 50A 7.5V - 14V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, PMBus™, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 125°C (With Derating) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 94.4% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module, Digital | Package / Case 28-SMD Module |
Number of Outputs 1 | Size / Dimension 1.00" L x 0.57" W x 0.23" H (25.4mm x 14.5mm x 5.8mm) |
Voltage - Input (Min) 7.5V | Control Features Enable, Active High |
Voltage - Input (Max) 14V | Approval Agency CB, CSA, IEC, TUV, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 50A | Base Product Number |
Power (Watts) 250 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥278.37000 | ¥278.37 |
| 5 | ¥268.03000 | ¥1,340.15 |
| 10 | ¥263.68100 | ¥2,636.81 |
| 25 | ¥258.03400 | ¥6,450.85 |
| 50 | ¥253.83440 | ¥12,691.72 |
| 100 | ¥249.70010 | ¥24,970.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥243.27547 | ¥72,982.64 |









