
BMR4640008/001 | |
|---|---|
DigiKey Part Number | 2166-BMR4640008/001TR-ND - Tape & Reel (TR) 2166-BMR4640008/001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMR4640008/001 |
Description | DC DC CONVERTER 0.6-3.3V 165W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3V 50A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | BMR4640008/001 Models |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, PMBus™, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 125°C (With Derating) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Efficiency 95.7% |
Part Status Active | Mounting Type Through Hole |
Type Non-Isolated PoL Module, Digital | Package / Case 20-DIP Module |
Number of Outputs 1 | Size / Dimension 1.21" L x 0.79" W x 0.32" H (30.9mm x 20.0mm x 8.2mm) |
Voltage - Input (Min) 4.5V | Control Features Enable, Active High |
Voltage - Input (Max) 14V | Approval Agency CB, CSA, IEC, TUV, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 50A | Base Product Number |
Power (Watts) 165 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥283.16000 | ¥283.16 |
| 5 | ¥272.62800 | ¥1,363.14 |
| 10 | ¥268.20400 | ¥2,682.04 |
| 25 | ¥262.46000 | ¥6,561.50 |
| 50 | ¥258.18920 | ¥12,909.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 130 | ¥252.36215 | ¥32,807.08 |
| 260 | ¥248.24396 | ¥64,543.43 |

