
6062DP | |
|---|---|
DigiKey Part Number | 6062DP-ND |
Manufacturer | |
Manufacturer Product Number | 6062DP |
Description | CABINET DRAWER 2X5.38X1.38" 1=6 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Drawer, Open, Sliding 5.375" L x 2.000" W x 1.375" H (136.53mm x 50.80mm x 34.93mm) Clear |
Category | Type Drawer, Open, Sliding |
Manufacturer Flambeau Inc. | For Use With/Related Products Cabinets |
Series | Size / Dimension 5.375" L x 2.000" W x 1.375" H (136.53mm x 50.80mm x 34.93mm) |
Packaging Bulk | Color Clear |
Part Status Active | Material Plastic, Non Specified |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥461.94000 | ¥461.94 |




