
0508000002 | |
|---|---|
DigiKey Part Number | 5428-0508000002-ND 5428-0508000002-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0508000002 |
Description | Protec Wrap FR black diam 5mm |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - Self Wrap Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer FITCO nv | Length Enter Number of Meters in Order Quantity |
Series | Operating Temperature -50°C ~ 150°C |
Packaging Spool Digi-Spool®, Continuous Spool | Heat Protection Flame Retardant |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Self Wrap | Liquid Protection Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant |
Type Attributes Split Flexible Tube | Environment Protection Environment Resistant, UV Resistant |
Diameter - Inside, Non-Expanded 0.197" (5.00mm) | Features Chemical Resistant, Self Extinguishing |
Material Polyethylene Terephthalate (PET), Halogen Free | Material Flammability Rating FMVSS 302 |
| Length | Unit Price (Per Meter) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.76000 | ¥32.76 |
| 5 | ¥26.97800 | ¥134.89 |
| 10 | ¥24.80800 | ¥248.08 |
| 20 | ¥22.81300 | ¥456.26 |
| 50 | ¥20.42180 | ¥1,021.09 |
| 100 | ¥18.78360 | ¥1,878.36 |
| 250 | ¥16.81668 | ¥4,204.17 |
| 500 | ¥15.51066 | ¥7,755.33 |
| Length | Unit Price (Per Meter) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥11.10894 | ¥5,554.47 |
| 1,000 | ¥10.78339 | ¥10,783.39 |



