
TX25/15/10-3E12 | |
|---|---|
DigiKey Part Number | 1779-1553-ND |
Manufacturer | |
Manufacturer Product Number | TX25/15/10-3E12 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 1.007" (25.95mm) Diameter 0.429" (10.90mm) Height |
Datasheet | Datasheet |
Category | Supplier Device Package TX 25 x 15 x 10 |
Manufacturer Ferroxcube | Diameter 1.007" (25.95mm) |
Packaging Bulk | Finish Epoxy |
Part Status Active | Height 0.429" (10.90mm) |
Core Type Toroid |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.74000 | ¥22.74 |
| 10 | ¥15.68000 | ¥156.80 |
| 25 | ¥13.36760 | ¥334.19 |
| 50 | ¥11.76820 | ¥588.41 |
| 100 | ¥10.28130 | ¥1,028.13 |
| 288 | ¥8.20941 | ¥2,364.31 |
| 576 | ¥7.91752 | ¥4,560.49 |

