
TX20/10/7-4C65 | |
|---|---|
DigiKey Part Number | 1779-1538-ND |
Manufacturer | |
Manufacturer Product Number | TX20/10/7-4C65 |
Description | FERRITE CORE TOROID 4C65 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy 4C65 Ferrite Core Toroid Type Length Width 0.797" (20.25mm) Diameter 0.291" (7.40mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±30% |
Manufacturer Ferroxcube | Gap Ungapped |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 1.3 |
Part Status Active | Effective Length (le) mm 43.6 |
Core Type Toroid | Effective Area (Ae) mm² 33.6 |
Supplier Device Package TX 20 x 10 x 7 | Effective Magnetic Volume (Ve) mm³ 1465.0 |
Material 4C65 | Finish Epoxy |
Diameter 0.797" (20.25mm) | Height 0.291" (7.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.59000 | ¥31.59 |
| 10 | ¥21.65900 | ¥216.59 |
| 25 | ¥18.39560 | ¥459.89 |
| 50 | ¥16.13480 | ¥806.74 |
| 100 | ¥14.03250 | ¥1,403.25 |
| 250 | ¥11.62232 | ¥2,905.58 |


