



RM7/I-3C95 | |
|---|---|
DigiKey Part Number | 1779-1232-ND |
Manufacturer | |
Manufacturer Product Number | RM7/I-3C95 |
Description | FERRITE CORE RM 3C95 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core RM Type 0.799" (20.30mm) Length Width Diameter 0.528" (13.40mm) Height |
Datasheet | Datasheet |
Category | Supplier Device Package RM 7 |
Manufacturer Ferroxcube | Material 3C95 |
Packaging Bulk | Finish Uncoated |
Part Status Active | Height 0.528" (13.40mm) |
Core Type RM | Length 0.799" (20.30mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.16000 | ¥22.16 |
| 10 | ¥15.30800 | ¥153.08 |
| 25 | ¥13.05320 | ¥326.33 |
| 50 | ¥11.49360 | ¥574.68 |
| 100 | ¥10.04470 | ¥1,004.47 |
| 250 | ¥8.28356 | ¥2,070.89 |
| 500 | ¥7.69424 | ¥3,847.12 |



