
RM12/ILP-3C95 | |
|---|---|
DigiKey Part Number | 1779-1227-ND |
Manufacturer | |
Manufacturer Product Number | RM12/ILP-3C95 |
Description | FERRITE CORE RM 3C95 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core RM Type 1.472" (37.40mm) Length 0.634" (16.10mm) Width Diameter 0.661" (16.80mm) Height |
Datasheet | Datasheet |
Category | Material 3C95 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.661" (16.80mm) |
Part Status Active | Length 1.472" (37.40mm) |
Core Type RM | Width 0.634" (16.10mm) |
Supplier Device Package RM 12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.08000 | ¥55.08 |
| 10 | ¥37.36400 | ¥373.64 |
| 25 | ¥31.50200 | ¥787.55 |
| 50 | ¥27.43320 | ¥1,371.66 |
| 100 | ¥23.64140 | ¥2,364.14 |
| 300 | ¥22.30640 | ¥6,691.92 |



