



PQ32/25-3C97 | |
|---|---|
DigiKey Part Number | 1779-1192-ND |
Manufacturer | |
Manufacturer Product Number | PQ32/25-3C97 |
Description | FERRITE CORE PQ 3C97 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C97 Ferrite Core PQ Type 1.289" (32.75mm) Length 0.866" (22.00mm) Width Diameter 0.984" (25.00mm) Height |
Datasheet | Datasheet |
Category | Material 3C97 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.984" (25.00mm) |
Part Status Active | Length 1.289" (32.75mm) |
Core Type PQ | Width 0.866" (22.00mm) |
Supplier Device Package PQ 32 x 25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.03000 | ¥51.03 |
| 10 | ¥34.66800 | ¥346.68 |
| 25 | ¥29.26240 | ¥731.56 |
| 50 | ¥25.50960 | ¥1,275.48 |
| 160 | ¥20.39069 | ¥3,262.51 |


