Uncoated 3C96 Ferrite Core PQ Type 1.075" (27.30mm) Length 0.748" (19.00mm) Width Diameter 0.972" (24.70mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQ26/25-3C96

DigiKey Part Number
PQ26/25-3C96-ND
Manufacturer
Manufacturer Product Number
PQ26/25-3C96
Description
FERRITE CORE PQ 3C96 2PC SET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C96 Ferrite Core PQ Type 1.075" (27.30mm) Length 0.748" (19.00mm) Width Diameter 0.972" (24.70mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Factor (ΣI/A) mm⁻¹
0.451
Manufacturer
Ferroxcube
Effective Length (le) mm
54.3
Packaging
Bulk
Effective Area (Ae) mm²
120.0
Part Status
Active
Minimum Core Cross Section (Amin) mm²
108.0
Core Type
PQ
Effective Magnetic Volume (Ve) mm³
6530.0
Supplier Device Package
PQ 26 x 25
Finish
Uncoated
Material
3C96
Height
0.972" (24.70mm)
Tolerance
±25%
Length
1.075" (27.30mm)
Gap
Ungapped
Width
0.748" (19.00mm)
Effective Permeability (µe)
1690.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,081
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.00000¥32.00
10¥21.95700¥219.57
25¥18.64720¥466.18
50¥16.35300¥817.65
160¥12.85775¥2,057.24
320¥11.81575¥3,781.04
Manufacturers Standard Package