



PQ20/16-3C97 | |
|---|---|
DigiKey Part Number | 1779-1174-ND |
Manufacturer | |
Manufacturer Product Number | PQ20/16-3C97 |
Description | FERRITE CORE PQ 3C97 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C97 Ferrite Core PQ Type 0.839" (21.30mm) Length 0.551" (14.00mm) Width Diameter 0.638" (16.20mm) Height |
Datasheet | Datasheet |
Category | Material 3C97 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.638" (16.20mm) |
Part Status Active | Length 0.839" (21.30mm) |
Core Type PQ | Width 0.551" (14.00mm) |
Supplier Device Package PQ 20 x 16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.77000 | ¥19.77 |
| 10 | ¥13.65400 | ¥136.54 |
| 25 | ¥11.65720 | ¥291.43 |
| 50 | ¥10.27800 | ¥513.90 |
| 200 | ¥7.80355 | ¥1,560.71 |
| 400 | ¥6.72040 | ¥2,688.16 |






