Uncoated 3C90 Ferrite Core P Type Length Width 1.669" (42.40mm) Diameter 1.157" (29.40mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P42/29-3C90

DigiKey Part Number
P42/29-3C90-ND
Manufacturer
Manufacturer Product Number
P42/29-3C90
Description
FERRITE CORE P 3C90 2PC SET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C90 Ferrite Core P Type Length Width 1.669" (42.40mm) Diameter 1.157" (29.40mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gap
Ungapped
Manufacturer
Ferroxcube
Core Factor (ΣI/A) mm⁻¹
0.259
Packaging
Bulk
Effective Length (le) mm
68.6
Part Status
Active
Effective Area (Ae) mm²
265.0
Core Type
P
Minimum Core Cross Section (Amin) mm²
214.0
Supplier Device Package
P 42 x 29
Effective Magnetic Volume (Ve) mm³
18200.0
Material
3C90
Finish
Uncoated
Diameter
1.669" (42.40mm)
Height
1.157" (29.40mm)
Tolerance
±25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 676
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥140.76000¥140.76
10¥93.20300¥932.03
40¥69.70575¥2,788.23
80¥67.40250¥5,392.20
Manufacturers Standard Package