



P30/19-3F46 | |
|---|---|
DigiKey Part Number | 1779-1133-ND |
Manufacturer | |
Manufacturer Product Number | P30/19-3F46 |
Description | FERRITE CORE P 3F46 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core P (Pot Core) Type Length Width 1.181" (30.00mm) Diameter 0.740" (18.80mm) Height |
Datasheet | Datasheet |
Category | Supplier Device Package P 30 x 19 |
Manufacturer Ferroxcube | Material 3F46 |
Packaging Bulk | Diameter 1.181" (30.00mm) |
Part Status Active | Finish Uncoated |
Core Type P (Pot Core) | Height 0.740" (18.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.79000 | ¥81.79 |
| 10 | ¥55.00400 | ¥550.04 |
| 25 | ¥46.08720 | ¥1,152.18 |
| 50 | ¥39.88460 | ¥1,994.23 |
| 100 | ¥35.52790 | ¥3,552.79 |








