Uncoated 3C91 Ferrite Core P (Pot Core) Type Length Width 1.000" (25.40mm) Diameter 0.634" (16.10mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated 3C91 Ferrite Core P (Pot Core) Type Length Width 1.000" (25.40mm) Diameter 0.634" (16.10mm) Height
P26/16-3C91
P26/16-3C91

P26/16-3C91

DigiKey Part Number
1779-1131-ND
Manufacturer
Manufacturer Product Number
P26/16-3C91
Description
FERRITE CORE P 3C91 2PC SET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C91 Ferrite Core P (Pot Core) Type Length Width 1.000" (25.40mm) Diameter 0.634" (16.10mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Supplier Device Package
P 26 x 16
Manufacturer
Ferroxcube
Material
3C91
Packaging
Bulk
Diameter
1.000" (25.40mm)
Part Status
Active
Finish
Uncoated
Core Type
P (Pot Core)
Height
0.634" (16.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 462
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.87000¥48.87
10¥33.26100¥332.61
25¥28.09400¥702.35
50¥24.50500¥1,225.25
150¥19.40413¥2,910.62
Manufacturers Standard Package