



ETD44/22/15-3C97 | |
|---|---|
DigiKey Part Number | 1779-1107-ND |
Manufacturer | |
Manufacturer Product Number | ETD44/22/15-3C97 |
Description | FERRITE CORE ETD 3C97 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C97 Ferrite Core ETD Type 1.724" (43.80mm) Length 0.598" (15.20mm) Width Diameter 0.878" (22.30mm) Height |
Datasheet | Datasheet |
Category | Material 3C97 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.878" (22.30mm) |
Part Status Active | Length 1.724" (43.80mm) |
Core Type ETD | Width 0.598" (15.20mm) |
Supplier Device Package ETD 44 x 22 x 15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.85000 | ¥30.85 |
| 10 | ¥21.16200 | ¥211.62 |
| 25 | ¥17.98160 | ¥449.54 |
| 50 | ¥15.77540 | ¥788.77 |
| 200 | ¥11.81580 | ¥2,363.16 |
| 400 | ¥11.30848 | ¥4,523.39 |





