



EQ13-3C95 | |
|---|---|
DigiKey Part Number | 1779-1089-ND |
Manufacturer | |
Manufacturer Product Number | EQ13-3C95 |
Description | FERRITE CORE EQ 3C95 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core EQ Type 0.504" (12.80mm) Length 0.343" (8.70mm) Width Diameter 0.112" (2.85mm) Height |
Datasheet | Datasheet |
Category | Material 3C95 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.112" (2.85mm) |
Part Status Active | Length 0.504" (12.80mm) |
Core Type EQ | Width 0.343" (8.70mm) |
Supplier Device Package EQ 13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.25000 | ¥11.25 |
| 10 | ¥7.84800 | ¥78.48 |
| 25 | ¥6.73160 | ¥168.29 |
| 50 | ¥5.96580 | ¥298.29 |
| 100 | ¥5.25460 | ¥525.46 |
| 250 | ¥4.39224 | ¥1,098.06 |
| 500 | ¥3.79200 | ¥1,896.00 |
| 4,800 | ¥3.49190 | ¥16,761.12 |


