
EP7-3E5 | |
|---|---|
DigiKey Part Number | 1779-EP7-3E5-ND |
Manufacturer | |
Manufacturer Product Number | EP7-3E5 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3E5 Ferrite Core EP Type 0.370" (9.40mm) Length 0.256" (6.50mm) Width Diameter 0.148" (3.75mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 5990.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 1.45 |
Packaging Bulk | Effective Length (le) mm 15.5 |
Part Status Active | Effective Area (Ae) mm² 10.7 |
Core Type EP | Minimum Core Cross Section (Amin) mm² 8.55 |
Supplier Device Package EP 7 | Effective Magnetic Volume (Ve) mm³ 165.0 |
Material 3E5 | Finish Uncoated |
Inductance Factor (Al) 5.2 µH | Height 0.148" (3.75mm) |
Tolerance -30%, +40% | Length 0.370" (9.40mm) |
Gap Ungapped | Width 0.256" (6.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,800 | ¥5.06503 | ¥9,117.05 |

