Image for E18/4/10/R-3C96-A250-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E18/4/10/R-3C96-A250-P

DigiKey Part Number
E18/4/10/R-3C96-A250-P-ND
Manufacturer
Manufacturer Product Number
E18/4/10/R-3C96-A250-P
Description
FERRITE CORE E 3C96
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C96 Ferrite Core E Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.157" (4.00mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
3C96
Manufacturer
Ferroxcube
Finish
Uncoated
Packaging
Bulk
Height
0.157" (4.00mm)
Part Status
Active
Length
0.709" (18.00mm)
Core Type
E
Width
0.394" (10.00mm)
Supplier Device Package
E 18 x 4 x 10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.68000¥12.68
10¥8.82700¥88.27