
BT832 | |
|---|---|
DigiKey Part Number | 1914-1013-2-ND - Tape & Reel (TR) 1914-1013-1-ND - Cut Tape (CT) 1914-1013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT832 |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BT832 Models |
Category | Sensitivity -96dBm |
Mfr | Serial Interfaces I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Integrated, Trace |
Part Status Active | Utilized IC / Part nRF52832 |
DigiKey Programmable Not Verified | Memory Size 512kB Flash, 64kB RAM |
RF Family/Standard Bluetooth | Voltage - Supply 1.7V ~ 3.6V |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 8Mbps | Package / Case 16-SMD Module |
Power - Output 4dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.27000 | ¥73.27 |
| 10 | ¥63.56300 | ¥635.63 |
| 25 | ¥60.18920 | ¥1,504.73 |
| 100 | ¥55.55780 | ¥5,555.78 |
| 250 | ¥52.78476 | ¥13,196.19 |
| 500 | ¥50.82724 | ¥25,413.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥48.50799 | ¥48,507.99 |






