
SM4757 | |
|---|---|
DigiKey Part Number | 5328-SM4757-ND |
Manufacturer | |
Manufacturer Product Number | SM4757 |
Description | COAX ADAPT SMA TO TNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bag | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 11 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) SMA Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) TNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,005.40000 | ¥1,005.40 |
| 10 | ¥854.61200 | ¥8,546.12 |
| 25 | ¥801.15440 | ¥20,028.86 |
| 50 | ¥762.96520 | ¥38,148.26 |
| 100 | ¥726.60320 | ¥72,660.32 |

