Parametric Equivalent
Parametric Equivalent

SM4701 | |
|---|---|
DigiKey Part Number | 5328-SM4701-ND |
Manufacturer | |
Manufacturer Product Number | SM4701 |
Description | COAX ADAPT BNC TO SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bag | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Bayonet Lock, Threaded |
Adapter Type Jack to Jack | Frequency - Max 4 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 242181 | Amphenol RF | 824 | ACX1326-ND | ¥185.74000 | Parametric Equivalent |
| 242181-10 | Amphenol RF | 71 | 115-242181-10-ND | ¥271.59000 | Parametric Equivalent |
| 9200622A0110 | Ease Electronics | 30 | 4627-9200622A0110-ND | ¥3,290.14000 | Parametric Equivalent |
| 9205048A0529 | Ease Electronics | 0 | 4627-9205048A0529-ND | ¥92.05000 | Parametric Equivalent |
| RSA-3413 | RF Industries | 120 | 5480-RSA-3413-ND | ¥78.48000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,455.23000 | ¥2,455.23 |






