
SM4236 | |
|---|---|
DigiKey Part Number | 5328-SM4236-ND |
Manufacturer | |
Manufacturer Product Number | SM4236 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,146.68000 | ¥1,146.68 |
| 10 | ¥974.71400 | ¥9,747.14 |
| 25 | ¥913.74880 | ¥22,843.72 |
| 50 | ¥870.19520 | ¥43,509.76 |
| 100 | ¥828.72560 | ¥82,872.56 |


