
SM4216 | |
|---|---|
DigiKey Part Number | 5328-SM4216-ND |
Manufacturer | |
Manufacturer Product Number | SM4216 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Right Angle |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 12.4 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Tri-Metal |
Center Gender Female to Male | Center Contact Material Beryllium Copper, Brass |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Plug, Male Pin | Mating Cycles 100 |
Impedance 50 Ohms | Operating Temperature -45°C ~ 80°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥707.17000 | ¥707.17 |
| 10 | ¥601.08800 | ¥6,010.88 |
| 25 | ¥563.48120 | ¥14,087.03 |
| 50 | ¥536.61360 | ¥26,830.68 |
| 100 | ¥511.03530 | ¥51,103.53 |



