
SM4203 | |
|---|---|
DigiKey Part Number | 5328-SM4203-ND |
Manufacturer | |
Manufacturer Product Number | SM4203 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 12.4 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,024.30000 | ¥1,024.30 |
| 10 | ¥870.70900 | ¥8,707.09 |
| 25 | ¥816.24880 | ¥20,406.22 |
| 50 | ¥777.33620 | ¥38,866.81 |
| 100 | ¥740.29470 | ¥74,029.47 |


