
SM3976 | |
|---|---|
DigiKey Part Number | 5328-SM3976-ND |
Manufacturer | |
Manufacturer Product Number | SM3976 |
Description | 1.0MM MALE (PLUG) TO 1.85MM MALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.0mm Plug, Male Pin To 1.85mm Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) 1.85mm Plug, Male Pin |
Mfr | Impedance 50 Ohms |
Series | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Plug | Frequency - Max 65 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Male to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 1.0mm Plug, Male Pin | Dielectric Material Polyetherimide (PEI) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10,282.61000 | ¥10,282.61 |

