
SA18S5W-30 | |
|---|---|
DigiKey Part Number | 5328-SA18S5W-30-ND |
Manufacturer | |
Manufacturer Product Number | SA18S5W-30 |
Description | FXD ATTN PLUG-JACK SMA 1.35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Fairview Microwave | Power (Watts) 5W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 30dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,787.44000 | ¥1,787.44 |
| 10 | ¥1,519.50400 | ¥15,195.04 |
| 25 | ¥1,424.49440 | ¥35,612.36 |
| 50 | ¥1,356.61040 | ¥67,830.52 |

