FMAD1349 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ¥1,213.79000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥138.11868
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 439
Unit Price: ¥480.14000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 78
Unit Price: ¥372.98000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 16
Unit Price: ¥901.60000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 1
Unit Price: ¥1,307.57000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: ¥1,392.79000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: ¥378.77000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: ¥2,211.89000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 43
Unit Price: ¥2,543.93000
Datasheet
Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAD1349

DigiKey Part Number
5328-FMAD1349-ND
Manufacturer
Manufacturer Product Number
FMAD1349
Description
COAX ADAPT N TO N
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Bulkhead
Packaging
Bag
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
18 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Body Material
Brass
Adapter Series
Body Finish
Tri-Metal
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
N Jack, Female Socket
Dielectric Material
Polyetherimide (PEI)
Convert To (Adapter End)
N Jack, Female Socket
Insertion Loss
0.21dB
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM4033Fairview Microwave05328-SM4033-ND¥1,213.79000Parametric Equivalent
0732761970Molex0900-0732761970-ND¥138.11868Parametric Equivalent
138-4901-407Cinch Connectivity Solutions Johnson439J871-ND¥480.14000Parametric Equivalent
34_N-50-0-1/133_NEHuber+Suhner, Inc.783628-34_N-50-0-1/133_NE-ND¥372.98000Parametric Equivalent
34_N-50-0-3/133_NEHuber+Suhner, Inc.163628-34_N-50-0-3/133_NE-ND¥901.60000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,938.16000¥1,938.16
Manufacturers Standard Package