
FMAD1028 | |
|---|---|
DigiKey Part Number | 5328-FMAD1028-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1028 |
Description | COAX ADAPT 2.4MM TO 2.92MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 40 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Stainless Steel |
Conversion Type Between Series | Body Finish Passivated |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polyphenylene Oxide (PPO) |
Convert From (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) 2.92mm (OS-2.9) Plug, Male Pin | Insertion Loss 0.32dB |
Impedance 50 Ohms | Operating Temperature -65°C ~ 150°C |
Style Straight |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,400.36000 | ¥1,400.36 |
| 10 | ¥1,190.44100 | ¥11,904.41 |
| 25 | ¥1,115.99640 | ¥27,899.91 |
| 50 | ¥1,062.81200 | ¥53,140.60 |


