RF ANTENNA General Purpose Horn SMA Female Waveguide Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM9858B/SF-15

DigiKey Part Number
5328-FM9858B/SF-15-ND
Manufacturer
Manufacturer Product Number
FM9858B/SF-15
Description
WG ANTENNA WG COAX ADAPT WR-112-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Horn SMA Female Waveguide Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Fairview Microwave
VSWR
1.3
Packaging
Bag
Gain
15dBi
Part Status
Active
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
RF Family/Standard
General ISM
Termination
SMA Female
Frequency Group
SHF (f > 4GHz)
Mounting Type
Waveguide Mount
Frequency (Center/Band)
8.525GHz
Height (Max)
1.990" (50.55mm)
Frequency Range
7.05GHz ~ 10GHz
Applications
General Purpose
Antenna Type
Horn
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19,802.38000¥19,802.38
Manufacturers Standard Package