



6295140121 | |
|---|---|
DigiKey Part Number | 1934-6295140121-ND |
Manufacturer | |
Manufacturer Product Number | 6295140121 |
Description | FERRITE CORE RM 95 SET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 95 Ferrite Core RM Type Length Width Diameter 0.205" (5.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 6295140121 Models |
Category | Initial Permeability (µi) 3000 |
Manufacturer Fair-Rite Products Corp. | Core Factor (ΣI/A) mm⁻¹ 103.0 |
Packaging Bulk | Effective Length (le) mm 23.9 |
Part Status Active | Effective Area (Ae) mm² 23.3 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 18.1 |
Material 95 | Effective Magnetic Volume (Ve) mm³ 555.0 |
Tolerance ±25% | Finish Uncoated |
Gap Ungapped | Height 0.205" (5.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥8.36100 | ¥83.61 |
| 25 | ¥7.16840 | ¥179.21 |
| 50 | ¥6.34980 | ¥317.49 |
| 100 | ¥5.58890 | ¥558.89 |
| 250 | ¥4.66628 | ¥1,166.57 |
| 500 | ¥4.02418 | ¥2,012.09 |
| 1,315 | ¥3.76281 | ¥4,948.10 |


