Bluetooth, WiFi 802.11ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz Antenna Not Included, MHF4L Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00199R

DigiKey Part Number
776-453-00199RTR-ND - Tape & Reel (TR)
776-453-00199RCT-ND - Cut Tape (CT)
776-453-00199RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
453-00199R
Description
MODULE, SONA TI351, 1216, MHF4L,
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz Antenna Not Included, MHF4L Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.4GHz, 5GHz
Mfr
Serial Interfaces
HCI, SDIO, UART
Series
Antenna Type
Antenna Not Included, MHF4L
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
CC3351
Part Status
Active
Mounting Type
Surface Mount
RF Family/Standard
Bluetooth, WiFi
Package / Case
108-FLGA Module
Protocol
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,539
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.91000¥44.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥36.69811¥36,698.11
Manufacturers Standard Package