
453-00006 | |
|---|---|
DigiKey Part Number | 453-00006TR-ND - Tape & Reel (TR) 453-00006CT-ND - Cut Tape (CT) 453-00006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00006 |
Description | RF TXRX MOD BTIPEX MHF4 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.402GHz ~ 2.48GHz Antenna Not Included, I-PEX MHF4 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 453-00006 Models |
Category | Serial Interfaces ADC, GPIO, I2C, PWM, SPI, UART |
Mfr | Antenna Type Antenna Not Included, I-PEX MHF4 |
Series | Utilized IC / Part nRF52810 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 192kB Flash, 24kB RAM |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 4.6mA |
RF Family/Standard Bluetooth | Current - Transmitting 7mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.402GHz ~ 2.48GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 2Mbps | Package / Case 39-SMD Module |
Power - Output 4dBm | Base Product Number |
Sensitivity -96dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.12000 | ¥60.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥49.10162 | ¥49,101.62 |





