Bluetooth, WiFi 802.11a/b/g/-c, Bluetooth Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth, WiFi 802.11a/b/g/-c, Bluetooth Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Chip Surface Mount
Integrating the Sterling-LWB with Freescale UltraLite Eval Kit: Part 1
Integrating the Sterling-LWB with Freescale UltraLite Eval Kit: Part 2

450-0168C

DigiKey Part Number
450-0168C-ND
Manufacturer
Manufacturer Product Number
450-0168C
Description
RF TXRX MOD BT WIFI CHIP SMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/-c, Bluetooth Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
16dBm
Mfr
Sensitivity
-93dBm
Series
Serial Interfaces
PCM, SDIO, UART
Packaging
Strip
Antenna Type
Integrated, Chip
Part Status
Obsolete
Utilized IC / Part
BCM43353
DigiKey Programmable
Not Verified
Voltage - Supply
3.2V ~ 3.6V
RF Family/Standard
Bluetooth, WiFi
Current - Receiving
320mA
Protocol
Current - Transmitting
70mA
Modulation
16QAM, 64QAM, BPSK, CCK, DSSS, OFDM, QPSK
Mounting Type
Surface Mount
Frequency
2.402GHz ~ 2.48GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
433.3Mbps
Package / Case
47-SMD Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
453-00046CEzurio0776-453-00046C-ND¥160.69000MFR Recommended
In-Stock: 80
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥298.05000¥298.05