Bluetooth Bluetooth v4.0 Dual Mode Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450-0104

DigiKey Part Number
450-0104-ND
Manufacturer
Manufacturer Product Number
450-0104
Description
RF TXRX MODULE BLUETOOTH SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.0 Dual Mode Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
10dBm
Mfr
Sensitivity
-94dBm
Series
Serial Interfaces
UART
Packaging
Tray
Antenna Type
Antenna Not Included
Part Status
Obsolete
Utilized IC / Part
CC2564
DigiKey Programmable
Not Verified
Voltage - Supply
2.2V ~ 4.8V
RF Family/Standard
Bluetooth
Current - Receiving
44.5mA
Protocol
Current - Transmitting
38.5mA ~ 39.2mA
Modulation
DPSK, DQPSK, FHSS, GFSK
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-30°C ~ 85°C
Data Rate
3.9Mbps
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,968
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.50000¥97.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.