
331D | |
|---|---|
DigiKey Part Number | 2827-331D-ND |
Manufacturer | |
Manufacturer Product Number | 331D |
Description | PROBE - .5" RADIUS HOOKED MINI F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Probe Set Curved Stainless Steel 2.95" (75.0mm) Length |
Datasheet | Datasheet |
Category | Tool Type Probe Set |
Manufacturer Excelta Corporation | Tip Shape Curved |
Packaging Box | Length - Overall 2.95" (75.0mm) |
Part Status Active | Material Stainless Steel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.38000 | ¥72.38 |
| 5 | ¥67.11000 | ¥335.55 |
| 12 | ¥64.38833 | ¥772.66 |
| 36 | ¥61.13361 | ¥2,200.81 |

